TE Connectivity ROX05SJ1K0

Resistor Power Metal Oxide Film 1kOhm 5% 0.5W 2-Pin Through Hole Ammo Pack
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX05SJ1K0.

Electro Sonic

Datasheet7 pages7 years ago

Sager Electronics

TE Connectivity

TME

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity ROX05SJ1K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity ROX05SJ1K0 provided by its distributors.

Resistor Power Metal Oxide Film 1kOhm 5% 0.5W 2-Pin Through Hole Ammo Pack
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 0.5W 1/2W 1kOhm ±350ppm/C
RES, 1K, 0.5W, AXIAL, METAL OXIDE; Available until stocks are exhausted Alternative available
Fixed Resistor, Metal Oxide Film, 0.5W, 1000ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
RES, 1K, 0.5W, AXIAL, METAL OXIDE; Resistance:1kohm; Product Range:ROX Series; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Oxide; Product Width:-RoHS Compliant: Yes
1/2W SM M/OX 5% 1K0 Resistance Value: 1K Ω Element Type: Metal Oxide Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 1K Ω Metal Oxide Film General Purpose Resistor 5 % | Part Number: ROX05SJ1K0 | Internal Number: 7-1676123-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1676123-5