TE Connectivity ROX05SJ10R

ROX Neohm FIXED RESISTOR Axial through hole resistor ±5% ±200ppm/C 10Ohm 0.5W 1/2W
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX05SJ10R.

Inventory History

3 month trend:
+12.91%

CAD Models

Download TE Connectivity ROX05SJ10R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity ROX05SJ10R provided by its distributors.

ROX Neohm FIXED RESISTOR Axial through hole resistor ±5% ±200ppm/C 10Ohm 0.5W 1/2W
Resistor Power Metal Oxide Film 10Ohm 5% 0.5W 2-Pin Through Hole Ammo Pack
Fixed Resistor, Metal Oxide Film, 0.5W, 470ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
RES, 10R, 0.5W, AXIAL, METAL OXIDE; Available until stocks are exhausted
Through-Hole Resistors, General Purpose Resistor, 7.2 x 2.5 mm, 2 Termination, Ammo Packed, 5 %, Metal Oxide Film, Neohm ROX
1/2W SM M/OX 5% 10R Resistance Value: 10 Ω Element Type: Metal Oxide Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 10 Ω Metal Oxide Film General Purpose Resistor 5 % | Part Number: ROX05SJ10R | Internal Number: 2-1676123-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1676123-7