TE Connectivity RN222-0.8-02-39M

Common Mode Chokes / Filters 0.8A 39mH 1000mOhm Vertical Choke
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN222-0.8-02-39M.

IHS

Datasheet9 pages0 years ago

TME

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2025-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Ind Common Mode Choke Wirewound 51uH -30% to 50% 1MHz 230mA 1812 Embossed Plastic T/R
PanasonicEXC-24CE360UP
Common Mode Chokes Dual 36Ohm 100MHz 200mA SMD Embossed Carrier T/R
Wurth Elektronik744232102
Common Mode Chokes / Filters WE-CNSW LnFltr1206 1000Ohm 100MHz 230mA
TE ConnectivityRN122-0.8-02-39M
CHOKE/FILTER COMMON MODE 0.8A 39MH 1000MOHM HORIZONTAL RN SERIES
PanasonicEXC-34CE201U
Common Mode Chokes Dual 200Ohm 100MHz 200mA 1Ohm DCR SMD T/R
Common Mode Chokes Dual 24Ohm 100MHz 100mA 1Ohm DCR SMD T/R

Descriptions

Descriptions of TE Connectivity RN222-0.8-02-39M provided by its distributors.

Common Mode Chokes / Filters 0.8A 39mH 1000mOhm Vertical Choke
Common Mode Chokes Dual 39000uH 10kHz 0.8A 1Ohm DCR Thru-Hole
Filter, Common Mode, 39Mh, 0.8A, Rad; Dc Current Rating:800Ma; Product Range:Rn Series; Inductance:39Mh Rohs Compliant: Yes |Schaffner RN222-0.8-02-39M
RN222-0.8-02-39M Operating Voltage (Max): 300 VDC Current Rating (Max): .8 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC .8 A PCB Terminal PD2 | Part Number: RN222-0.8-02-39M | Internal Number: 816562-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN222-0.8/02/39M