TE Connectivity RN218-2.2-02-3M3

Common Mode Chokes Dual 3300uH 10kHz 2.2A 0.1Ohm DCR Thru-Hole
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN218-2.2-02-3M3.

IHS

Datasheet9 pages0 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginThailand
Introduction Date2017-12-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity RN218-2.2-02-3M3 provided by its distributors.

Common Mode Chokes Dual 3300uH 10kHz 2.2A 0.1Ohm DCR Thru-Hole
Rn218 Common Mode Choke 300Vac, 2.2A, 3.3Mh, Vertical Rohs Compliant: Yes |Schaffner RN218-2.2-02-3M3
Common Mode Chokes / Filters 2.2A 3.3mH 100mOhm Vertical TH Choke
RN218-2.2-02-3M3, TE CONNECTIVITY / SCHAFFNER
Single Phase EMI Filter, 300V, 400HzHz
RN218-2.2-02-3M3 Operating Voltage (Max): 300 VDC Current Rating (Max): 2.2 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 2.2 A PCB Terminal PD2 | Part Number: RN218-2.2-02-3M3 | Internal Number: 817641-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty