TE Connectivity RN218-0.7-02-39M

Common Mode Chokes Dual 39000uH 10kHz 0.7A 1.15Ohm DCR Thru-Hole
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN218-0.7-02-39M.

IHS

Datasheet9 pages0 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-93.44%

Supply Chain

Country of OriginThailand
Introduction Date2017-12-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity RN218-0.7-02-39M provided by its distributors.

Common Mode Chokes Dual 39000uH 10kHz 0.7A 1.15Ohm DCR Thru-Hole
Rn218 Common Mode Choke 300Vac, 0.7A, 39Mh, Vertical Rohs Compliant: Yes |Schaffner RN218-0.7-02-39M
Common Mode Chokes / Filters 0.7A 39mH 1150mOhm Vertical TH Choke
Choke, Common Mode, 39 mH, 700 mA
RN218-0.7-02-39M, TE Connectivity / SCHAFFNER EMC
Single Phase EMI Filter, 300V, 400HzHz
RN218-0.7-02-39M Operating Voltage (Max): 300 VDC Current Rating (Max): .7 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC .7 A PCB Terminal PD2 | Part Number: RN218-0.7-02-39M | Internal Number: 817635-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty