TE Connectivity RN114-4-02

Common Mode Chokes Dual 1.5mH 10kHz 4A 35mOhm DCR Thru-Hole
$ 2.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN114-4-02.

IHS

Datasheet6 pages10 years ago

Farnell

Master Electronics

Factory Futures

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-30
LTD Date2017-12-31

Related Parts

Common Mode Chokes Dual 1600uH 10kHz 1.5A 0.11Ohm DCR Thru-Hole Automotive Box
Power Line Choke, Ring Core, 1.6Mh, 1.5A Rohs Compliant: Yes |EPCOS (TDK) B82720A2152N040

Descriptions

Descriptions of TE Connectivity RN114-4-02 provided by its distributors.

Common Mode Chokes Dual 1.5mH 10kHz 4A 35mOhm DCR Thru-Hole
Inductor Current Compensated Choke 1.5mH -30% to 50% 10KHz 4A Pin
1500 UH -30 - +50% CURRENT COMPENSATED CHOKE, 4A IDC, 35MOHMS RDC RN
RN Common Mode Choke 250VAC, 4A,
Choke, Common Mode, 1.5 mH, 4 A
Rn114-4-02 Rohs Compliant: Yes |Schaffner RN114-4-02
Single Phase EMI Filter, 250V, 50/60HzHz
Schaffner Current- Compensated Chokes
CHOKE, COM/ASYM MODE, 2X1.5MH, 4A; Inductance: 1.5mH; Rated Current: 4A; Product Range: RN Series; SVHC: No SVHC (15-Jan-2019); Approval Category: UL, VDE; DC Current Max: 4A; DC Current Rating: 4A; DC Resistance Max: 0.035ohm; Flammability Rating: UL94V-0; Inductance Tolerance: -30% to +50%; Inductor Case Style: Through Hole; Inductor Type: Common / Asymmetrical; No. of Pins: 4Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -25°C; Test Voltage: 1500V; Voltage Rating: 250VAC; Voltage Rating VAC: 250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800467
  • RN 114-4-02
  • RN114-4-02.