TE Connectivity RLP73N1JR13JTD

Res High Power Current Sense Thick Film 0603 0.13 Ohm 5% 1/8W ±300ppm/°C Molded Paper T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73N1JR13JTD.

Electro Sonic

Datasheet8 pages7 years ago

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-62.94%

CAD Models

Download TE Connectivity RLP73N1JR13JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicERJ-3RSJR12V
Res Thick Film 0603 0.12 Ohm 5% 0.1W(1/10W) ±300ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP6-1622824-2
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.12ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
PanasonicERJ-3BSJR13V
Thick Film Chip Res 0603 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-3BSJR13V
TE Connectivity / AMP6-1622824-2
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.12ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
PanasonicERJ-3BSJR12V
Current Sense Resistors - SMD Thick Film Chip Res, 0603, Low ohmic,5%
TE Connectivity / AMP1-2176051-1
Res Thick Film 0603 0.13 Ohm 1% 0.125W(1/8W) ±300ppm/C Epoxy Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RLP73N1JR13JTD provided by its distributors.

Res High Power Current Sense Thick Film 0603 0.13 Ohm 5% 1/8W ±300ppm/°C Molded Paper T/R
Avnet Japan
5 % Low Ohmic Resistor 2 0603 Taped Reeled Thick Film Resistor Current Sense
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.13ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
.13 Ω, Thick Film, Low Ohmic Resistor Resistor, 5 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .125 W, ±300 ppm/°C, CGS RLP73
RLP73N 1J R13 5% 5K RL Resistance Value: .13 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Package Size Code: 0603 0.13 Ω Thick Film Low Ohmic Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73N1JR13JTD | Internal Number: 1-2176052-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176052-1