TE Connectivity RLP73M3AR047JTE

Res High Power Current Sense Thick Film 2512 0.047 Ohm 5% 2W ±400ppm/°C Molded Emboss T/R
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73M3AR047JTE.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.46%

CAD Models

Download TE Connectivity RLP73M3AR047JTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP1-2176058-8
Res Thick Film 2512 0.051 Ohm 5% 2W ±300ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 0.047 Ohm 5% 1W ±1200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-2176057-7
Res High Power Current Sense Thick Film 2512 0.047 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
Yageo GroupRL2512JK-070R05L
1W Thick Film Resistors ±5% ±800ppm/℃ 50mΩ 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 0.051 Ohm 1% 1W ±800ppm/C Pad SMD Automotive T/R
TE Connectivity / CGSTLM3AER047JTE
Res Current Sense Metal Foil 2512 0.047 Ohm 5% 1W ±100ppm/°C Molded Emboss T/R

Descriptions

Descriptions of TE Connectivity RLP73M3AR047JTE provided by its distributors.

Res High Power Current Sense Thick Film 2512 0.047 Ohm 5% 2W ±400ppm/°C Molded Emboss T/R
Avnet Japan
Res Thick Film 2512 0.047 Ohm 5% 2W ±400ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.047ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512
.047 Ω, Thick Film, Current Sensing Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 2 W, CGS RLP73
RLP73M 3A R047 5% 2K RL Resistance Value: .047 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.047 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: 1-2176058-7 | Internal Number: 1-2176058-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176058-7