TE Connectivity RLP73M2BR022JTD

Res High Power Current Sense Thick Film 1206 0.022 Ohm 5% 1/2W ±400ppm/°C Molded Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73M2BR022JTD.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-92.12%

CAD Models

Download TE Connectivity RLP73M2BR022JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERJ-8CWJR022V
1206 LOW RESISTANCE CHIP RESISTOR / 1206 CHIP RESISTOR, 22 MILI OHM, 5%
Res Thick Film 1206 0.022 Ohm 5% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.022ohm, 0.0742V, 5% +/-Tol, 1200ppm/Cel, Surface Mount, 1206
PanasonicERJ-8BWJR022V
Res Thick Film 1206 0.022 Ohm 5% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityRLP73V2BR020JTD
Res High Power Current Sense Thick Film 1206 0.02 Ohm 5% 1/2W ±600ppm/°C Molded Paper T/R
PanasonicERJ-8CWJR024V
1206 LOW RESISTANCE CHIP RESISTOR / 1206 CHIP RESISTOR, 24 MILI OHM, 5%

Descriptions

Descriptions of TE Connectivity RLP73M2BR022JTD provided by its distributors.

Res High Power Current Sense Thick Film 1206 0.022 Ohm 5% 1/2W ±400ppm/°C Molded Paper T/R
Avnet Japan
500mW Thick Film Resistors ±5% ±400ppm/℃ 22mΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.022ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
RL73 Series 1206 0.5 W 22 mOhm ±5 % ±400 ppm/°C SMT Thick Film Chip Resistor
SMD Resistor 1206 22MΩ ±5% 0.5W ±400ppm/℃
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 1206, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, .022 Ω, CGS RLP73
RLP73M 2B R022 5% 5K RL Resistance Value: .022 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 0.022 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73M2BR022JTD | Internal Number: 2176056-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176056-9