What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity RLP73K3AR20JTE

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.2ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512

$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K3AR20JTE.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-21.52%

CAD Models

Download TE Connectivity RLP73K3AR20JTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE ConnectivityRL73K3AR22JTE
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.22ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE ConnectivityRL73K3AR22JTE
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.22ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TRQJR22U
Res Thick Film 2512 0.22 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE ConnectivityRL73K3AR22JTDF
Res Thick Film 2512 0.22 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
Yageo GroupRL2512JK-070R2L
1W Thick Film Resistors ±5% ±600ppm/℃ 200mΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupPT2512JK-7W0R2L
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.2ohm, 0.632V, 5% +/-Tol, 75ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity RLP73K3AR20JTE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.2ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.2 Ohm 5% 2W ±200ppm/C Pad SMD T/R
200mΩ ±5% 2W ±200ppm/℃ 2512 SMD mount 6.35mm(Length)*740μm(height)
.2 Ω, Thick Film, Current Sensing Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 2 W, ±200 ppm/°C, CGS RLP73
RLP73K 3A R20 5% 2K RL Resistance Value: .2 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.2 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: 3-2176058-2 | Internal Number: 3-2176058-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176058-2