
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RLP73K2BR22JTD | 4,870 | 10 | Cut Tape | ||||||||
| TME | 321760563-TEC | 35,000 | 5K | 20h | ||||||||
| Powell Electronics | 3-2176056-3 | 23,100 | 5K | 1d | ||||||||
| Verical | RLP73K2BR22JTD | 35,000 | 5K | |||||||||
| JRH Electronics | 3-2176056-3 | 35,000 | 5K | 9h |
Download datasheets and manufacturer documentation for TE Connectivity RLP73K2BR22JTD.
Download TE Connectivity RLP73K2BR22JTD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity RLP73K2BR22JTD provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity RLP73K2BR22JTD.