TE Connectivity RLP73K2AR56JTD

Res High Power Current Sense Thick Film 0805 0.56 Ohm 5% 1/4W ±200ppm/°C Molded Paper T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K2AR56JTD.

element14 APAC

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-11.85%

CAD Models

Download TE Connectivity RLP73K2AR56JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRL0805JR-070R56L
125mW Thick Film Resistors ±5% ±200ppm/℃ 560mΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP6-1622825-2
Res Thick Film 0805 0.56 Ohm 5% 0.125W(1/8W) ±200ppm/C Epoxy Pad SMD Automotive T/R
TE Connectivity / AMP6-1622825-2
Res Thick Film 0805 0.56 Ohm 5% 0.125W(1/8W) ±200ppm/C Epoxy Pad SMD Automotive T/R
PanasonicERJ-6RQJR56V
ERJ Series 0805 0.56 Ohm 0.125 W ±5 % ±250 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRL0805JR-070R51L
125mW Thick Film Resistors ±5% ±200ppm/℃ 510mΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-6DQJR56V
Res Thick Film 0805 0.56 Ohm 5% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of TE Connectivity RLP73K2AR56JTD provided by its distributors.

Res High Power Current Sense Thick Film 0805 0.56 Ohm 5% 1/4W ±200ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.56ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
560m¦¸ ¡À5% 250mW ¡À200ppm/¡æ 0805 2mm*1.25mm*650¦Ìm
2-2176054-6, TE CONNECTIVITY/AMP BRAND
RLP73K 2A R56 5% 5K RL Resistance Value: .56 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 0.56 Ω Thick Film Low Ohmic Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73K2AR56JTD | Internal Number: 2-2176054-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176054-6
  • RLP73K2AR56JTD.