TE Connectivity RLC73K2A1R0FTD

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1% +/-Tol, 200ppm/Cel, 0805
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLC73K2A1R0FTD.

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity RLC73K2A1R0FTD provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1% +/-Tol, 200ppm/Cel, 0805
RES, 1R, 1%, 0.125W, 0805, THICK FILM;
1% ¡À200ppm/¡æ 1¦¸ 125mW 0805 2mm*1.25mm*650¦Ìm
Res, 1R, 1%, 0.125W, 0805, Thick Film; Resistance:1Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Power; Product Range:Rlc73 Series Rohs Compliant: Yes |Cgs Te Connectivity RLC73K2A1R0FTD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty