
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A138781CT-ND | 6,020 | 1 | Cut Tape | ||||||||
| Newark | RL73N1ER68JTD | 0 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | RL73N1ER68JTD | 0 | 5K | Bulk | ||||||||
| Master Electronics | RL73N1ER68JTD | 0 | 5K | |||||||||
| Avnet | 5-1622824-9 | 0 | 10K | 16h |
Download datasheets and manufacturer documentation for TE Connectivity RL73N1ER68JTD.
Download TE Connectivity RL73N1ER68JTD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TE Connectivity RL73N1ER68JTD provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity RL73N1ER68JTD.