TE Connectivity RL73H3AR36FTDF

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.36ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RL73H3AR36FTDF.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity RL73H3AR36FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-B2BFR36V
Res Thick Film 0612 0.36 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
Res Thick Film 1210 0.36 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJB2BFR33V
Res Thick Film 0612 0.33 Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
RCWE Series 1210 1 W 0.33 Ohm ±1 % ±100 ppm/°C Thick Film Chip Resistor
Res Thick Film 0612 332m Ohm 1% 1W ±100ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-B2BFR39V
Res Thick Film 0612 0.39 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity RL73H3AR36FTDF provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.36ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD RL73H 3A R36 0.01
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, .36 Ω, CGS RL73
360m¦¸ ¡À1% 1W ¡À100ppm/¡æ 2512 6.35mm*3.1mm*700¦Ìm
Cross Referenced to TE CNTY AMP - Part AMP8-1622824-7
8-1622824-7, TE CONNECTIVITY/AMP BRAND
RL73H 3A R36 1% 1K RL Resistance Value: .36 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.36 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RL73H3AR36FTDF | Internal Number: 8-1622824-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1622824-7