TE Connectivity RGP0207CHJ15M

RES, 15M, 0.25W, 750V, AXIAL; Available until stocks are exhausted Alternative available
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RGP0207CHJ15M.

Electro Sonic

Datasheet6 pages12 years ago

element14 APAC

IHS

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-24.97%

CAD Models

Download TE Connectivity RGP0207CHJ15M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-09-02
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity3-1625876-8
Through Hole Carbon Composition Resistor, Cbt Series, 15 Mohm, 500 Mw, - 5%, 350 V
Stackpole ElectronicsRC12JT16M0
Axial FIXED RESISTOR RC 0.142Diax0.374L 3.60mmx9.50mm 0.5W 1/2W 16MOhm ±5%
Stackpole ElectronicsRC12JB16M0
Axial FIXED RESISTOR RC 0.142Diax0.374L 3.60mmx9.50mm 0.5W 1/2W 16MOhm ±5%
Stackpole ElectronicsRNV14FAL15M0
Fixed Resistor, Metal Film, 0.25W, 15000000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity RGP0207CHJ15M provided by its distributors.

RES, 15M, 0.25W, 750V, AXIAL; Available until stocks are exhausted Alternative available
Axial FIXED RESISTOR RGP Neohm 0.098Diax0.256L 2.50mmx6.50mm 0.25W 1/4W 15MOhm ±350ppm/C
Res Metal Glaze 15M Ohm 5% 1/4W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: RGP0207CH 5% 15M Resistance Value: 15M Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 5 % Package Size Code: 0207 Through-Hole Resistor | 15M Ω Thick Film High Value/High Voltage Resistor 5 % | Part Number: RGP0207CHJ15M | Internal Number: 1623708-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623708-3
  • RGP0207CHJ15M.