TE Connectivity RES KIT 0805RS

Resistor Kit, Thick Film, Res 10 to 1M Ohms, Pwr-rtg 0.125 W, SMT, 0805, Tol +jmper, 1%
$ 267.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RES KIT 0805RS.

TE Connectivity

Technical Drawing3 pages4 years ago
Datasheet3 pages14 years ago
Technical Drawing2 pages16 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity RES KIT 0805RS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Yageo GroupPHA1A-KIT
RESISTOR KIT 1-1M 1/8W 14400PCS
PanasonicCR4A-KIT
RESISTR KIT 11-910K 1/8W 3000PCS
PanasonicCR3-KIT
RESISTOR KIT 10-1M 1/8W 12200PCS

Descriptions

Descriptions of TE Connectivity RES KIT 0805RS provided by its distributors.

RESISTOR KIT, THICK FILM, RES 10 TO 1M OHMS, PWR-RTG 0.125 W, SMT,0805,TOL +JMPER,1%
TE Connectivity 1625873-5 Resistor Kit RS 0805 Comprehensive Selection
0.125W 5% 0805 Size Code SMD Thick Film Resistor Kit
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5% +/-Tol, 100ppm/Cel, 0805
TE Connectivity RES KIT 0805RS 电阻套装
LAB KIT, RESISTOR, 0805 SMD THK FILM; Kit Contents:CRG Series 0805 SMD Thick Film Resistors; Power Rating:125mW; Range of Resistor Values:-; Resistance Tolerance:-; No. of Items in Kit:-; Product Range:-; SVHC:No SVHC (1 RoHS Compliant: Yes
Special Order: 0805 LAB-KIT Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 Power Rating: .125 W Thick Film General Purpose Resistor 5 % 0805 | Surface Mount Resistor | Part Number: RES KIT 0805RS | Internal Number: 1625873-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625873-5
  • 1625873-5 .
  • RESKIT0805RS