TE Connectivity RES KIT 0603RS

0.1W 5% 0603 Size Code SMD Thick Film Resistor Kit
$ 250.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RES KIT 0603RS.

TE Connectivity

Technical Drawing3 pages4 years ago
Datasheet3 pages14 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages16 years ago

element14 APAC

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.23%

CAD Models

Download TE Connectivity RES KIT 0603RS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Stackpole ElectronicsKIT-RMCF0603FT-06
Res Kits Thick Film 100K Ohm to 976K Ohm 1% 0.1 (1/10)W 0603 Surface Mount 96 X 20 Resistor Tape and Reel
Stackpole ElectronicsKIT-RMCF0603FT-02
Res Kits Thick Film 10 Ohm to 97.6 Ohm 1% 0.1 (1/10)W 0603 Surface Mount 96 X 20 Resistor Tape and Reel
Stackpole ElectronicsKIT-RMCF0603FT-03
Res Kits Thick Film 100 Ohm to 976 Ohm 1% 0.1 (1/10)W 0603 Surface Mount 96 X 20 Resistor Tape and Reel
Yageo GroupPHH2-KIT
RES KIT 10-97.6 1/10W 5650PCS
PanasonicRSM5H
RES KIT 100K-1M 1/10W 4850PCS
Yageo GroupPHH1-KIT
RESISTOR KIT 1-7.5 1/10W 1100PCS

Descriptions

Descriptions of TE Connectivity RES KIT 0603RS provided by its distributors.

0.1W 5% 0603 Size Code SMD Thick Film Resistor Kit
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1% +/-Tol, 100ppm/Cel, 0603
Surface Mount Resistor 0603 LAB-KIT
Special Order: 0603 LAB-KIT Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Power Rating: .1 W Thick Film General Purpose Resistor 1 % 0603 | Surface Mount Resistor | Part Number: RES KIT 0603RS | Internal Number: 1625873-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625873-3
  • 1625873-3 .
  • RESKIT0603RS