TE Connectivity RES KIT 0402RS

0.063W 5% 0402 Size Code SMD Thick Film Resistor Kit
$ 230.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RES KIT 0402RS.

TE Connectivity

Technical Drawing2 pages4 years ago
Datasheet3 pages14 years ago
Technical Drawing2 pages16 years ago

element14 APAC

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
-5.31%

CAD Models

Download TE Connectivity RES KIT 0402RS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-07-31
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

PanasonicCR7A-KIT
RESISTOR KIT 10-1M 1/10W 3050PCS
Yageo GroupPHJ1A-KIT
RESISTOR KIT 1-1M 1/16W 10400PCS
PanasonicCR7-KIT
RESISTR KIT 10-1M 1/10W 12200PCS

Descriptions

Descriptions of TE Connectivity RES KIT 0402RS provided by its distributors.

0.063W 5% 0402 Size Code SMD Thick Film Resistor Kit
Res Kits Thick Film 0.063 (1/16)W 0402 Surface Mount Folder
CRG0402 THICK FILM SMT RESISTOR SAMPLE KIT, WITH 100 PIECES
LAB KIT, RESISTOR, 0402; Kit Contents:CRG Series 0402 SMD Thick Film Resistors; Power Rating:63mW; Range of Resistor Values:-; Resistance Tolerance:± 5%; No. of Items in Kit:-; Product Range:-; SVHC:No SVHC (15-Jan-2019)
Special Order: 0402 5% LAB-KIT Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 0402 Power Rating: .063 W Thick Film General Purpose Resistor 5 % 0402 | Surface Mount Resistor | Part Number: RES KIT 0402RS | Internal Number: 1625873-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625873-1
  • RES KIT0402RS
  • RESKIT0402RS