TE Connectivity RD2458-5-SMA

Tri-Band Omnidirectional Antenna with SMA Male Connector 2.4/5.3/5.8GHz 50Ohm Bulk
$ 15.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RD2458-5-SMA.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+202%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity RD2458-5-SMA provided by its distributors.

Tri-Band Omnidirectional Antenna with SMA Male Connector 2.4/5.3/5.8GHz 50Ohm Bulk
Dipole Antenna Vertical 2.4GHz/5.3GHz/5.8GHz 3dBi/5dBi Connector Mount
Wi-Fi and Bluetooth dipole antennas covering the 2.4 and 5.5 GHz frequency bands. Dipole antennas are available in fixed or hinged formats and a wide range of connector options.
Whip Antenna, 5.15-5.85Ghz, 5Dbi; Antenna Type:Whip; Frequency Min:5.15Ghz; Frequency Max:5.85Ghz; Antenna Mounting:Sma Connector; Gain:5Dbi; Vswr:1.5; Input Power:10W; Input Impedance:50Ohm; Antenna Polarisation:Vertical; Product Rohs Compliant: Yes |Laird External Antennas RD2458-5-SMA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty