TE Connectivity RD2458-5-OTDR-NM

Tri-Band Outdoor Antenna with Type-N Male Connector 2400/5300/5800MHz 5dbi Bulk
$ 15.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RD2458-5-OTDR-NM.

TE Connectivity

Technical Drawing1 page4 years ago
Technical Drawing1 page17 years ago

Sager Electronics

Inventory History

3 month trend:
+56.70%

Supply Chain

Introduction Date2024-08-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity RD2458-5-OTDR-NM provided by its distributors.

Tri-Band Outdoor Antenna with Type-N Male Connector 2400/5300/5800MHz 5dbi Bulk
Dipole Antenna Linear Vertical 2.4GHz/5.3GHz/5.8GHz 2dBi/4dBi Connector Mount
Antenna Omni-Directional 4dBi Gain 2500MHz/5350MHz/5850MHz
Dipol, rduck, fixed, nm; Antenna Type:Whip; Frequency Min:5.725Ghz; Frequency Max:5.85Ghz; Antenna Mounting:N Connector; Gain:4Dbi; Vswr:2; Input Power:10W; Input Impedance:50Ohm; Antenna Polarisation:Linear Vertical; Product Rohs Compliant: Yes |Laird External Antennas RD2458-5-OTDR-NM
Base Station/Broadcast Transmission Antenna
Dipol,RDuck,FIXED,NM 2400-5850MHz,5dBi,O
4dB 10W 2 50¦¸ 2.4GHz,5.3GHz,5.8GHz 155mm*193mm
RD2458-5-OTDR-NM, TE CONNECTIVITY/AMP BRAND
RF ANT 2.4GHZ/5.3GHZ WHIP STR N

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty