TE Connectivity RB8532-50-0M3

Common Mode Choke, 331 Uh, Leaded Inductor, 50A Idc, 1.2MOHMS, Rb Series
$ 42.77
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RB8532-50-0M3.

IHS

Datasheet7 pages0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity RB8532-50-0M3 provided by its distributors.

COMMON MODE CHOKE, 331 UH, LEADED INDUCTOR, 50A IDC, 1.2MOHMS, RB SERIES
Common Mode Chokes Triple 330uH 1kHz 50A 0.0012Ohm DCR Thru-Hole
Rb Open Frame Common Mode Choke, 600Ac/1000Vdc, 50A, Vertical, 3-Wire High Inductance Rohs Compliant: Yes |Schaffner RB8532-50-0M3
RB8532-50-0M3 Operating Voltage (Max): 600 VDC Current Rating (Max): 50 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 50 A PCB Terminal PD2 | Part Number: RB8532-50-0M3 | Internal Number: 811887-SF | RB8532-50-0M3 Operating Voltage (Max): 600 VDC Current Rating (Max): 50 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 50 A PCB Terminal PD2 | Part# RB8532-50-0M3 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 811887