TE Connectivity RB8532-16-1M3

Common Mode Choke, 1301 Uh, Leaded Inductor, 16A Idc, 5.7MOHMS, Rb Series
$ 21.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RB8532-16-1M3.

IHS

Datasheet7 pages0 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Introduction Date2012-02-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

1.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 18A DCR 5mOhm (Typ)
Ring Core Choke, 1.3Mh, 18.5A Rohs Compliant: Yes |Tdk B82747S4203A020
Radial 4 Ferrite RoHS Compliant Common Mode Choke 16A 7.1mOhm 10kHz 50mm

Descriptions

Descriptions of TE Connectivity RB8532-16-1M3 provided by its distributors.

COMMON MODE CHOKE, 1301 UH, LEADED INDUCTOR, 16A IDC, 5.7MOHMS, RB SERIES
Rb Open Frame Common Mode Choke, 600Ac/1000Vdc, 16A, Vertical, 3-Wire High Inductance Rohs Compliant: Yes |Schaffner RB8532-16-1M3
Inductor Dimensions ø x L: 58 x 58 mm Temperature range: -40 ... +125 °C IEC-climate category: 40/125/21 Pitch: 0 mm Tolerance: -30...+50% Type of housing/package/case: Vertical Design Number of Inductors L1: 1 Number of Inductors L2: Number of Inductors L3: Rated Inductance L1: 1.3 mH Rated Inductance L2: Rated Inductance L3: Rated voltage: 600 VAC / 1000 VDC Self-resonant frequency: MHz
RB8532-16-1M3 Operating Voltage (Max): 600 VDC Current Rating (Max): 16 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 16 A PCB Terminal PD2 | Part Number: RB8532-16-1M3 | Internal Number: 811884-SF | RB8532-16-1M3 Operating Voltage (Max): 600 VDC Current Rating (Max): 16 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 16 A PCB Terminal PD2 | Part# RB8532-16-1M3 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 811884