TE Connectivity RB6532-25-0M5

Common Mode Chokes Triple 470uH 1kHz 25A 2.4mOhm DCR Thru-Hole
$ 21.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RB6532-25-0M5.

IHS

Datasheet7 pages0 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+77.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupSU9V-10005
SU THROUGH HOLE COMMON MODE FILTER, -25 - +80 DEGC, 1 A, 17 X 11 X 17MM
Yageo GroupSU9H-10005
Common Mode Chokes Dual 500uH 1kHz 1A 0.3Ohm DCR Thru-Hole
Yageo GroupSS21V-R400005
SS Vertical 4PC Pin 2 Power Line Common Mode Choke 0.807Lx0.650W 20.50mmx16.50mm 250V -25C~120C

Descriptions

Descriptions of TE Connectivity RB6532-25-0M5 provided by its distributors.

Common Mode Chokes Triple 470uH 1kHz 25A 2.4mOhm DCR Thru-Hole
Rb Open Frame Common Mode Choke, 600Ac/1000Vdc, 25A, Vertical, 3-Wire Low Inductance Rohs Compliant: Yes |Schaffner RB6532-25-0M5
Common Mode Chokes / Filters 25A 0.47mH 3-WIRE VERTICAL
470 UH -30 TO +50% LEADED INDUCTOR, MAX SRF:0.0004MHZ, 25A IDC, 2.4MOHMS RDC RB
Inductor [Schaffner] RB6532-25-0M5 Inductor 7612774423379
Data Line Filter, 3 Function(s), 1000V, 25A, 6 Pin(s)
RADIAL LEADED COMMON MODE CHOKES;
RB6532-25-0M5 Operating Voltage (Max): 600 VDC Current Rating (Max): 25 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 25 A PCB Terminal PD2 | Part Number: RB6532-25-0M5 | Internal Number: 811898-SF | RB6532-25-0M5 Operating Voltage (Max): 600 VDC Current Rating (Max): 25 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 25 A PCB Terminal PD2 | Part# RB6532-25-0M5 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 811898