TE Connectivity RB6522-25-0M6

Common Mode Chokes Dual 640uH 1kHz 25A 0.0026Ohm DCR Thru-Hole
$ 19.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RB6522-25-0M6.

IHS

Datasheet7 pages0 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityRB6122-25-0M6
COMMON MODE CHOKE, 641 UH, LEADED INDUCTOR, 25A IDC, 2.7MOHMS, RB SERIES

Descriptions

Descriptions of TE Connectivity RB6522-25-0M6 provided by its distributors.

Common Mode Chokes Dual 640uH 1kHz 25A 0.0026Ohm DCR Thru-Hole
Common Mode Chokes / Filters 25A 0.64mH 2-WIRE VERTICAL
640 UH -30 TO +50% LEADED INDUCTOR, MAX SRF:0.0004MHZ, 25A IDC, 2.6MOHMS RDC RB
Common Mode Choke, 640Uh, 25A; Dc Current Rating:25A; Product Range:Rb Series; Inductance:640Μh Rohs Compliant: Yes |Schaffner RB6522-25-0M6
Inductor [Schaffner] RB6522-25-0M6 Inductor 7612774423256
RB OPEN FRAME COMMON MODE CHOK
RB6522-25-0M6 Operating Voltage (Max): 600 VDC Current Rating (Max): 25 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 25 A PCB Terminal PD2 | Part Number: RB6522-25-0M6 | Internal Number: 811873-SF | RB6522-25-0M6 Operating Voltage (Max): 600 VDC Current Rating (Max): 25 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 25 A PCB Terminal PD2 | Part# RB6522-25-0M6 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 811873