TE Connectivity RAY-90-12.5(100)

Single Conductor Cable 1Conductors 34AWG Tin Plated Copper Reel
$ 26.34
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RAY-90-12.5(100).

Electro Sonic

Datasheet686 pages13 years ago

JRH Electronics

Master Electronics

Supply Chain

Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity RAY-90-12.5(100) provided by its distributors.

Single Conductor Cable 1Conductors 34AWG Tin Plated Copper Reel
Cable Accessories Braid Copper Tin T/R
Spiral Wraps, Sleeves, Tubing & Conduit RAY-90-12.5(100)
SLEEVING CABLE MANAGEMENT ACCESSORIES;
TE Connectivity A427053001 铜编织带
RS APAC
GRD BRAID TUBE 0.49"DIA X METER
Jacket Material:-; Jacket Color:-; Wire Gauge:34Awg; Conductor Area Csa:-; Reel Length (Imperial):-; Reel Length (Metric):-; No. Of Max Strands X Strand Size:-; Voltage Rating:-; Conductor Material:copper; External Diameter:- Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A427053001
  • RAY-90-12.5(100).
  • RAY-90-12.5100