TE Connectivity RAY-101-12.5(100)

RayBraid Tubular Braiding Cu/Sn for cable bundle 16.0-38.0mm, packg= 50 m
$ 27.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RAY-101-12.5(100).

Electro Sonic

Datasheet5 pages9 years ago
Technical Drawing1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page14 years ago

Master Electronics

element14 APAC

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
-93.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity RAY-101-12.5(100) provided by its distributors.

RayBraid Tubular Braiding Cu/Sn for cable bundle 16.0-38.0mm, packg= 50 m
BRAIDED SLEEVE, 12.5MM, TIN PLATED; Sleeving / Tubing Type: Braided; Sleeving Material: Copper; Sleeving Colour: -; Internal Diameter: 12.5mm; Length - Metric: 100m; Length - Imperial: 328.08ft; Product Range: RAYBRAID RAY-10X
RAY-101-12.5(100) Primary Product Plating Material: Tin Primary Product Material: Copper Braid Coverage: 93 % Tin Copper 93 % | Cable Braid | Part Number: RAY-101-12.5(100) | Internal Number: C538733001 | Alias Number: 3-1200852-9 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • C538733001
  • RAY-101-12.5100
  • RAY101-12.5(100)