TE Connectivity R10-E1Y6-V9.0K

Power Relay 115VDC 9KOhm 3A 6PDT(34.93x18.67x30.15)mm Plug-In General Purpose Relay
$ 48.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R10-E1Y6-V9.0K.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2025-09-26
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP2-1393766-3
R10 Series Electromechanical Relay 6PDT 5A 115VDC 9000Ohm Socket
TE Connectivity / AMP2-1393766-3
R10 Series Electromechanical Relay 6PDT 5A 115VDC 9000Ohm Socket
TE Connectivity / AMP6-1393766-0
Electromechanical Relay 48VDC 1.5KOhm 3A 6PDT(34.93x18.67x30.15)mm Plug-In General Purpose Relay
TE Connectivity2-1393766-0
Power Relay 48VDC 1.5KOhm 5A 6PDT(34.93x18.67x30.15)mm Plug-In General Purpose Relay
TE Connectivity / AMP6-1393766-0
Electromechanical Relay 48VDC 1.5KOhm 3A 6PDT(34.93x18.67x30.15)mm Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity R10-E1Y6-V9.0K provided by its distributors.

Power Relay 115VDC 9KOhm 3A 6PDT(34.93x18.67x30.15)mm Plug-In General Purpose Relay
Industrial Relays 6PDT 2A 115VDC 9KOhm GEN PURPOSE RELAY
Cross Referenced to TE CONNECTIVITY CORP - Part AMP6-1393766-2
Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.007A (Coil), 115VDC (Coil), 1500mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount
Special Order: R10-E1Y6-V9.0K=R10 Part Number: R10-E1Y6-V9.0K | Internal Number: 6-1393766-2 | TE Connectivity
RELAY GEN PURPOSE 6PDT 3A 115V
6-1393766-2, TE CONNECTIVITY/AMP BRAND
120V(AC) 6PDT , 34.93mm*18.67mm
RELAY, 6PDT, 120VAC, 28VDC, 2A; Contact Configuration:6PDT; Coil Voltage:115VDC; Contact Current:2A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:120V; Relay Terminals:Quick Connect RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393766-2
  • R10-E1-Y6-V9.0K
  • R10E1Y6-V9.0K
  • R10E1Y6V9.0K