TE Connectivity R10-E1X6-115V

6PDT 5A 115VAC Gen Purpose Relay; 2-1393766-5 | Te Connectivity R10-E1X6-115V
$ 148.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R10-E1X6-115V.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2025-09-26
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP2-1393766-3
R10 Series Electromechanical Relay 6PDT 5A 115VDC 9000Ohm Socket
Schneider ElectricW67RCSX-13
POWER RELAY, 6PDT, 24VDC, 5A, PLUG IN
TE Connectivity / P&BR10-E7X6-J1.0K
Power/Signal Relay, 6 Form C, 6Pdt, Momentary, 0.016A (Coil), 15.81Vdc (Coil), 250Mw (Coil), 5A
TE Connectivity / AMP6-1393766-0
Electromechanical Relay 48VDC 1.5KOhm 3A 6PDT(34.93x18.67x30.15)mm Plug-In General Purpose Relay
TE Connectivity / AMP6-1393766-0
Electromechanical Relay 48VDC 1.5KOhm 3A 6PDT(34.93x18.67x30.15)mm Plug-In General Purpose Relay
TE Connectivity / P&BR10-E1L6-S320
Signal Relay 12VDC 320Ohm 0.5A 6PDT(34.93x18.67x30.1)mm Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity R10-E1X6-115V provided by its distributors.

6PDT 5A 115VAC GEN PURPOSE RELAY;2-1393766-5 | TE Connectivity R10-E1X6-115V
Power Relay 115VAC 5A 6PDT(29.5x18.67x30.2)mm Socket
Power/Signal Relay, 6 Form C, 6PDT, Momentary, 1275mW (Coil), 5A (Contact), AC Input, AC/DC Output, Panel Mount
Cross Referenced to TE CONNECTIVITY - Part AMP2-1393766-5
EM RLY 6PDT 5A 115VAC 7.5KOHM SCKT
2-1393766-5, TE CONNECTIVITY/AMP BRAND
RELAY, 6PDT, 120VAC, 30VDC, 5A; Contact Configuration:6PDT; Coil Voltage:115VAC; Contact Current:5A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:120V; Relay Terminals:Quick Connect RoHS Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393766-5
  • R10-E1-X6-115V
  • R10E1X6115V