TE Connectivity R-7119

Industrial Temperature Sensors RTD, STRR, P100, 385 .5%, .078T, H
$ 89.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R-7119.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages5 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity R-7119 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-01-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity R-7119 provided by its distributors.

Industrial Temperature Sensors RTD,STRR,P100,385 .5%,.078T,H
RTD Stator Stick,Model Number 300H, P2C, 10.00, 3S, C, 180, B
Probe Free Hanging Active Platinum RTD ±0.5% 100Ohm
Pt1000 2.0x4.0 Class B PTFF102B1A0
RTD, 100 OHM, 180DEG C; Resistance @ 0°C: 100ohm; Product Range: -; Resistance: 100ohm; Sensing Temperature Max: 180°C 61AC5166
R-7119, TE CONNECTIVITY SENSORS
RTD, 100 OHM, 180DEG C; RTD Type:Component with Leads; RTD Accuracy:Class H; Resistance @ 0°C:100ohm; RTD Element Material:Platinum; Probe Material:-; Probe Length:-; Cable Length - Metric:4.57m; Cable Length - Imperial:15ft RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • R7119