TE Connectivity R-2428

Sensor, Rtd, Sm, Sr, P100, 385, .5%, .06T, Temperature, R-2428
$ 68.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R-2428.

IHS

Datasheet2 pages2 years ago

Sager Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
+2.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity R-2428 provided by its distributors.

SENSOR, RTD, SM, SR, P100, 385, .5%, .06T, TEMPERATURE, R-2428
RTD, Surface Sensor Silicone, Platinum, 100 Ohm, 385, .5%, 2.0L, .38W, 96.0Y
Temp Sensor Analog Serial (3-Wire)
RTD PROBE, -50 TO 220DEG C, 100 OHM; Resistance @ 0°C: 100ohm; Product Range: -; Resistance: 100ohm; Sensing Temperature Max: 220°C; Sensing Temperature Min: -50°C 03AC1722
RTD PROBE, -50 TO 220DEG C, 100 OHM; RTD Type:Component with Leads; RTD Accuracy:-; Resistance @ 0°C:100ohm; RTD Element Material:Platinum; Probe Material:-; Probe Length:-; Cable Length - Metric:2.44m; Cable Length - Imperial:8ft RoHS Compliant: Yes
RTD,SM,SR,P100,385,.5%,.06T RTD Sensor Type: Platinum Stator End Winding RTD Element Type: Fiberglass Body Element Material: Platinum Lead Wire Style: PTFE Operating Temperature (Max): 428 °F Platinum Stator End Winding RTD Fiberglass Body PTFE | Rtd Probe | Part Number: R-2428 | Internal Number: R-2428 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • R-2428.
  • R2428.