TE Connectivity QUP12GR

QUP12GR, Vinyl Calib Label, Green on White Price Per Sheet (12 Labels/sheet)
$ 2.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity QUP12GR.

element14 APAC

Datasheet13 pages12 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2015-09-29

Descriptions

Descriptions of TE Connectivity QUP12GR provided by its distributors.

QUP12GR, VINYL CALIB LABEL, GREEN ON WHITE PRICE PER SHEET (12 LABELS/SHEET)
CALIBRATION LABELS, WRAP-AROUND, VINYL, 152.4MM W; Marker Type: Self Laminating; Legend: CAL / ID# / BY / DATE / DUE; Marker Dimensions: 152.4mm x 6.4mm; Marker Material: Vinyl; Legend Colour: Green; Marke 29X4537
Warning Labels; Label Type:Tamperproof; Label Size:2 x 0.25"; Label Material:Vinyl; Background Color:White; Legend:CAL/I.D.#/BY/DATE/DUE; Pack Quantity:120; Color:Green on White; External Height:0.25"; External Width:4.00" ;RoHS Compliant: NA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1878680-1