TE Connectivity QCC359

Labels and Industrial Warning Signs CIRCL 5/8 CAL BLACK Sold by Pack of 200
$ 24.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity QCC359.

Electro Sonic

Datasheet2 pages20 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity QCC359 provided by its distributors.

Labels and Industrial Warning Signs CIRCL 5/8 CAL BLACK Sold by Pack of 200
LABEL, CALIBRATION, VINYL, BLACK (PRINTED), WHITE (MATERIAL), 0.625 IN., CIRCLE
Cross Referenced to TE CNTY RAYCHEM - Part RYCQCC359
Labels Label Cover Vinyl Black/White 15.88x15.88mm
Labels & Industrial Warning Signs QCC359
ASF7121304=ASF42G SLIDE SWITCH SPECIAL
LABEL ID/RATINGS 0.63"DIA BK/WHT
Warning Labels; Label Type:Tamperproof; Label Size:0.625" Dia; Label Material:Vinyl; Background Color:White; Legend:CAL/ID#/DATE/DUE/BY; Pack Quantity:200; Color:Black on White; Diameter:0.625" ;RoHS Compliant: NA
CALIBRATION LABELS, SELF-LAM, CIRCULAR, VINYL, 15.9MM DIAMETER; Label Type:Self Laminating; Label Height:-; Label Width:-; Label Diameter:15.9mm; Label Material:Vinyl; Label Legend:CAL (ID#, Date, Due, By); Pack Quantity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1878664-7