TE Connectivity PKS1132B101/4

Button, cylindrical, Ø 29.9 mm, (H) 19 mm, black, for rotary switch, 9-1437624-9
$ 5.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PKS1132B101/4.

Sager Electronics

Technical Drawing2 pages17 years ago
Datasheet326 pages21 years ago

JRH Electronics

Electro Sonic

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-64.07%

Supply Chain

Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity PKS1132B101/4 provided by its distributors.

Button, cylindrical, Ø 29.9 mm, (H) 19 mm, black, for rotary switch, 9-1437624-9
Straight Knurled Skirt Knob, 6.35Mm; Selector, Tipo:Straight Knurled Skirted With Numbers 0-10; Diámetro Del Eje:6.35Mm; Diámetro Botón:30Mm; Tipo De Eje:Round; Material, Botón:Phenolic; Shaft Size:1/4 In |Alcoswitch Te Connectivity PKS1132B101/4
PKS1132B101/4=SKIRT 0-10 PKS-1 Primary Product Material: Phenolic Knob Design: Straight Knurl Shaft Size: 6.35 mm Shaft Size: .25 in Product Diameter: 29.9 mm Phenolic Straight Knurl 6.35 mm .25" | Switch Knob | Part Number: PKS1132B101/4 | Internal Number: 9-1437624-9 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1437624-9
  • PKS1132/B101/4