TE Connectivity PKS1106B1/4

Knobs&dials 1.17 Line Ind/Skrt Str Knurl Knob |Alcoswitch Te Connectivity PKS1106B1/4
$ 4.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PKS1106B1/4.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet30 pages17 years ago
Datasheet4 pages7 years ago
Datasheet30 pages17 years ago

TE Connectivity

Newark

Electro Sonic

Burklin Elektronik

Supply Chain

Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity PKS1106B1/4 provided by its distributors.

Knobs&dials 1.17 Line Ind/Skrt Str Knurl Knob |Alcoswitch Te Connectivity PKS1106B1/4
Button, cylindrical, Ø 29.7 mm, (H) 17 mm, black, for rotary switch, 9-1437624-7
KNOB, STRAIGHT KNURL, 29.7MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Phenolic; Knob / Dial Style:Round Knurled Skirted with Indicator Line; Knob Diameter:29.7mm; Product Range:PKS Series; SVHC:No SV
Special Order: PKS1106B1/4=KNOB PLASTIC W/SKI Product Type: Knob Material: Phenolic Knob Design: Straight Knurl Shaft Size: .25 in Shaft Size: 6.35 mm Knob Phenolic Straight Knurl .25" | Switch Knob | Part Number: PKS1106B1/4 | Internal Number: 9-1437624-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1437624-7
  • 9-1437624-7 .
  • PKS-1106B-1/4