TE Connectivity PKD70B1/4

Accessory Type: knob; For Use With: switches; Product Range: pkd Series Rohs Compliant: Yes
$ 2.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PKD70B1/4.

JRH Electronics

Datasheet30 pages18 years ago
Datasheet4 pages1 year ago

TE Connectivity

Farnell

Master Electronics

Newark

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity PKD70B1/4 provided by its distributors.

Accessory Type:knob; For Use With:switches; Product Range:pkd Series Rohs Compliant: Yes
Knobs Product Highlights: Knob Straight Knurl Knob Design Indicator Style = Arrowhead Indicator Location = On Skirt With Skirt
PKD70B1/4=KNOB PLASTIC W/SKIRT Primary Product Material: Molded Phenolic Resin Knob Design: Straight Knurl Shaft Size: 6.35 mm Shaft Size: .25 in Product Diameter: 25.9 mm Molded Phenolic Resin Straight Knurl 6.35 mm .25" | Switch Knob | Part Number: PKD70B1/4 | Internal Number: 3-1437624-1 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1437624-1
  • PKD-70B-1/4
  • PKD70B1/4.