TE Connectivity PKB70B1/4

Knobs&dials Knob Plastic W/Skirt |Amp Te Connectivity 2-1437624-3
$ 2.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PKB70B1/4.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet30 pages18 years ago

Electro Sonic

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NKK SwitchesAT431
Rotary Knob, Large, Black; Para Usar Con:Nkk Hs, Ps, Ts Series Rotary Switches |Nkk Switches AT431
NKK SwitchesAT432
SMALL ROTARY KNOB, PHENOLIC RESIN, BLACK, FOR USE WITH SERIES HS, PS, TS, AT400 SERIES

Descriptions

Descriptions of TE Connectivity PKB70B1/4 provided by its distributors.

Knobs&dials Knob Plastic W/Skirt |Amp Te Connectivity 2-1437624-3
FLUTED KNOB WITH LINE INDICATOR, 6.35MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Phenolic; Knob / Dial Style:Round Fluted Skirted with Indicator Line; Knob Diameter:28.3mm; Product Range:- 57F2341
PKB70B1/4=KNOB PLASTIC W/SKIRT Primary Product Material: Phenolic Knob Design: Fluted Shaft Size: 6.35 mm Shaft Size: .25 in Product Diameter: 28.3 mm Phenolic Fluted 6.35 mm .25" | Switch Knob | Part Number: PKB70B1/4 | Internal Number: 2-1437624-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1437624-3
  • PKB-70B 1/4
  • PKB-70B-1/4
  • PKB-70B-14
  • PKB70B 1/4
  • PKB70B 14
  • PKB70B14