TE Connectivity PCN-112D3MHZ

Electromechanical Relay 12VDC 1.2KOhm 3A SPST-NO (( 20mm 5mm 12.5mm)) THT Slim PCB Relay
$ 4.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PCN-112D3MHZ.

Upverter

Datasheet3 pages14 years ago

element14 APAC

element14

X-ON

Farnell

Inventory History

3 month trend:
-10.37%

CAD Models

Download TE Connectivity PCN-112D3MHZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity3-1461491-3
General Purpose Relay, Pcn Series, Power, Non Latching, Spst-No, 12 Vdc, 3 A Rohs Compliant: Yes
TE ConnectivityPCN-105D3MHZ
Electromechanical Relay, SPST, 120mW (Coil), 3A (Contact), 125VDC (Contact), Random, AC/DC Output
TE Connectivity1721547-5
Tyco Power relay, PCJseries, 12V dc_coil_voltage, switching current5A, Unipolar normally open
PanasonicALD118
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.011A (Coil), 18Vdc (Coil), 200Mw (Coil), 3A
FujitsuLZ-24MSE
Power Relay 24VDC 3A SPST-NO(21.4x16.4x14.8)mm THT
PanasonicALD105
RELAY GEN PURPOSE SPST 3A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole

Descriptions

Descriptions of TE Connectivity PCN-112D3MHZ provided by its distributors.

Electromechanical Relay 12VDC 1.2KOhm 3A SPST-NO (( 20mm 5mm 12.5mm)) THT Slim PCB Relay
Power Relay, Spst-No, 12Vdc, 3A; |Oeg Te Connectivity PCN-112D3MHZ
TE Connectivity Tyco Electronics Power relay, PCNseries, 12V dc_coil_voltage, switching current3A, Unipolar normally open
POWER RELAY, SPST-NO, 12VDC, 3A PC BOARD; POWER RELAY, SPST-NO, 12VDC, 3A PC BOARD; Contact Configuration:SPST-NO; Coil Resistance:1.2kohm; Relay Mounting:Through Hole; Carry Current:3A; Coil Current:10mA; Coil Type:DC Monostable; Coil Voltage DC Max:12V; External Depth:20mm
RELAY, PCB, 12VDC; Series:PCN; Relay Type:General Purpose; Voltage, Coil DC Nom:12V; Resistance, Coil:1.2kohm; No. of Poles:1; Contact Configuration:SPNO; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:30V; Max Contact Current AC:3A; Max Contact Current DC:3A; Mounting Type:PCB; External Length / Height:12.5mm; Width, External:20mm; External Depth:5mm; Temp, Op. Max:70°C; Temp, Op. Min:-30°C; Approval Bodies:UL, VDE; DC Coil Power:120mW; Dielectric Strength, VDC:3000V ac; Life, Mechanical:20,000,000 Operations; No. of Mechanical Operations:20000000; Switching Capacity:750VA; Time, Operating:5ms; Time, Release:2ms

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCN112D3MHZ