TE Connectivity PB6B2FM5M1CAL00

Standard PB6 Yellow Panel Mount Front Pushbutton Switch 125mA AC 200mA DC 125V -30C~85C
$ 4.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PB6B2FM5M1CAL00.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity PB6B2FM5M1CAL00 provided by its distributors.

Standard PB6 Yellow Panel Mount Front Pushbutton Switch 125mA AC 200mA DC 125V -30C~85C
Pushbutton Switch, SPST, 0.12A, 50VDC, Wire Terminal, Panel Mount
Switch Push Button OFF-(ON) SPST Round Button Momentary Contact 125VAC 50VDC Solder Lug Panel Mount Loose
Pb Switch, Spst, 0.4A, 32Vac, Solder; Switch Operation:Off-(On); Pushbutton Actuator Style:Flat; Contact Configuration:Spst-No; Product Range:Pb6 Series; Switch Terminals:Solder Lug; Ip Rating:Ip68; Contact Current Max:400Ma; Contactrohs Compliant: Yes |Alcoswitch Te Connectivity PB6B2FM5M1CAL00
PB OFF/ON FC YLW M1 TERM. IP68 Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded General Purpose Push Button Switch Single Pole - Single Throw Flush | Pushbutton Switch | Part Number: PB6B2FM5M1CAL00 | Internal Number: 2329383-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2329383-3