TE Connectivity PB6B2FM2M1CAL07

Pushbutton Switch, SPST, 0.12A, 50VDC, Wire Terminal, Panel Mount
$ 5.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PB6B2FM2M1CAL07.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity PB6B2FM2M1CAL07 provided by its distributors.

Pushbutton Switch, SPST, 0.12A, 50VDC, Wire Terminal, Panel Mount
Off-Mom SPST-NO -13.60(Dia) 1000000Cycles 50V 125V 500000Cycles 125mA(AC),200mA(DC)
PB SWITCH, SPST, 0.4A, 32V, BLUE, SOLDER; Switch Operation: Off-(On); Illumination Colour: Blue; Product Range: PB6 Series; Pushbutton Actuator Style: Flat; Contact Configuration: SPST-NO; Switch Terminals: Solder Lug; Contact Current Max: 400mA; Contact Voltage AC Nom: 32V; Contact Voltage DC Nom: -; IP Rating: IP68; SVHC: Lead (27-Jun-2018); Actuator / Cap Colour: Black; Contact Current AC Max: 400mA; Contact Current DC Max: 200mA; Contact Voltage VAC: 32V; Contact Voltage VDC: 50V; Panel Cutout Diameter: 13.6mm; Pushbutton Switch Type: Industrial; Switch Mounting: Panel
PB OFF/ON FC BLK M1 TERM BLU LED IP68 Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded General Purpose Push Button Switch Single Pole - Single Throw Flush | Pushbutton Switch | Part Number: PB6B2FM2M1CAL07 | Internal Number: 2329387-5 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2329387-5