TE Connectivity PB6B2FM2M1CAL03S500

Pushbutton Switch, SPST, 0.12A, 50VDC, Wire Terminal, Panel Mount
$ 6.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PB6B2FM2M1CAL03S500.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity PB6B2FM2M1CAL03S500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-04-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity PB6B2FM2M1CAL03S500 provided by its distributors.

Pushbutton Switch, SPST, 0.12A, 50VDC, Wire Terminal, Panel Mount
Switch Push Button OFF-(ON) SPST Round Button Momentary Contact 125VAC 50VDC Wire Leaded Panel Mount Loose
PB SW, SPST, 0.4A, 32V, RED, WIRE LEADED; Switch Operation: Off-(On); Illumination Colour: Red; Product Range: PB6 Series; Pushbutton Actuator Style: Flat; Contact Configuration: SPST-NO; Switch Terminals: Wire Leaded; Contact Current Max: 400mA; Contact Voltage AC Nom: 32V; Contact Voltage DC Nom: -; IP Rating: IP68; SVHC: Lead (27-Jun-2018); Actuator / Cap Colour: Black; Contact Current AC Max: 400mA; Contact Current DC Max: 200mA; Contact Voltage VAC: 32V; Contact Voltage VDC: 50V; Panel Cutout Diameter: 13.6mm; Pushbutton Switch Type: Industrial; Switch Mounting: Panel
PB OFF/ON FC BLK M1 TERM RED LED IP68 50 Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded General Purpose Push Button Switch Single Pole - Single Throw Flush | Pushbutton Switch | Part Number: PB6B2FM2M1CAL03S500 | Internal Number: 2329388-2 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2329388-2