TE Connectivity PAS69278P-30D43F

Antenna LTE700/Cellular/PCS/AWS/MDS/GSM 960MHz/2700MHz 9.8dBi/9.7dBi Pole Mount
$ 245.94
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PAS69278P-30D43F.

IHS

Datasheet3 pages1 year ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.76%

Supply Chain

Introduction Date2021-12-17
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity PAS69278P-30D43F provided by its distributors.

Antenna LTE700/Cellular/PCS/AWS/MDS/GSM 960MHz/2700MHz 9.8dBi/9.7dBi Pole Mount
Antenna, Cellular, 4.3-10 Female, Cable Length .98 ft [.3 m], External, Panel
Low-PIM Directional Panel Antenna 2-Port MIMO Dual Type N Female 7.5 to 9.8dB Gain 698 to 960 MHz/1710-2700 MHz Panel Mount Bulk
Low-profile and high gain directional Cellular panel antennas. In many case can be wall, pole or ceiling mounted to provide exceptional Cellular coverage from 698-2700 MHz.
Mimo Antenna, 1.71-2.7Ghz, 9.7Dbi; Antenna Type:Mimo; Frequency Min:1.71Ghz; Frequency Max:2.7Ghz; Antenna Mounting:Pole (Mast) Or Wall; Gain:9.7Dbi; Vswr:1.8; Input Power:50W; Input Impedance:50Ohm; Antenna Polarisation:Slant; Rohs Compliant: Yes |Laird Connectivity (LSR) PAS69278P-30D43F

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAS69278P30D43F