TE Connectivity NB-PTCO-170

Thermistor , Temp Sensor Analog 2-Pin Box
$ 5.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity NB-PTCO-170.

IHS

Datasheet4 pages1 year ago
Datasheet8 pages5 years ago

Farnell

Master Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-3.91%

CAD Models

Download TE Connectivity NB-PTCO-170 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity NB-PTCO-170 provided by its distributors.

Thermistor , Temp Sensor Analog 2-Pin Box
THERMISTORS, TEMPERATURE SENSOR, RTD, 2X4MM, 1000 OHMS, PTF SERIES
Pt1000, 2.0x5.0, Class A, PTFD102A1A0
RTD Sensor ElementsPt1000 2.0x5.0 Class A
1000 Ohms, 2.0 mm x 5 mm, F 0.15 (A), Ag-wire
Thermistor RTD 1K Ohm 2-Pin Radial Box
PTC Thermistors PT1000,2.0X5.0,A
Pt1000, 2.0x5.0, Class A, PTFD102A1A0 RTD Element Type: Platinum Thin Film Temperature Element Tolerance Class: Class A / F0.15 Element Type: Ceramic Element Material: Platinum Lead Wire Style: Ag Platinum Thin Film Temperature Element Class A / F0.15 Ceramic | Pt1000 Rtd Thin Film Element | Part Number: NB-PTCO-170 | Internal Number: NB-PTCO-170 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB-PTCO-170.