TE Connectivity NB-PTCO-152

Sensor; PTFD101T1A0: PT100, 2.0X5.0, T; Temperature; NB-PTCO-152 | TE Connectivity NB-PTCO-152
$ 5.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity NB-PTCO-152.

IHS

Datasheet4 pages1 year ago
Datasheet8 pages5 years ago

Farnell

TE Connectivity

Component Distributors Inc.

Inventory History

3 month trend:
-0.90%

CAD Models

Download TE Connectivity NB-PTCO-152 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-10-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity NB-PTCO-152 provided by its distributors.

Sensor;PTFD101T1A0:PT100,2.0X5.0,T;Temperature;NB-PTCO-152 | TE Connectivity NB-PTCO-152
Thermistor , Temp Sensor Analog 2-Pin Bulk
Temp Sensor Analog 2-Pin SIP Blister Box
RTD SENSOR, THIN FILM PLATINUM, 100R; Sensing Temperature Min:-30°C; Sensing Temperature Max:200°C; Resistance:100ohm; Product Range:PTFD Series
Rtd Sensor, Thin Film Platinum, 100R; Rtd Type:Component With Leads; Rtd Accuracy:Class T; Resistance @ 0°C:100Ohm; Rtd Element Material:Platinum; Probe Material:-; Probe Length:-; Cable Length - Metric:-; Cable Length - Imperial:- Rohs Compliant: Yes |Te Connectivity NB-PTCO-152
Pt100, 2.0x5.0,Class T, PTFD101T1A0 RTD Element Type: Platinum Thin Film Temperature Element Tolerance Class: Class T (AA) / F0.1 Element Type: Ceramic Element Material: Platinum Lead Wire Style: Ag Platinum Thin Film Temperature Element Class T (AA) / F0.1 Ceramic | Pt100 Rtd Thin Film Element | Part Number: NB-PTCO-152 | Internal Number: NB-PTCO-152 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty