TE Connectivity NB-PTCO-002

Thermistor , Temp Sensor Analog 2-Pin Box
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity NB-PTCO-002.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+16.63%

CAD Models

Download TE Connectivity NB-PTCO-002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity NB-PTCO-002 provided by its distributors.

Thermistor , Temp Sensor Analog 2-Pin Box
SENSOR, PTFC101B1G0:PT100, 2.0X2.3, B, TEMPERATURE, NB-PTCO-002
RTD SENSOR, THIN FILM PLATINUM, 100R; RTD Type:Component with Leads; RTD Accuracy:Class B; Resistance @ 0°C:100ohm; RTD Element Material:Platinum; Probe Material:-; Probe Length:-; Cable Length - Metric:-; Cable Length - Imperial:- RoHS Compliant: Yes
Pt100, 2.0x2.3, Class B, PTFC101B1G0 RTD Element Type: Platinum Thin Film Temperature Element Tolerance Class: Class B / F0.3 Element Type: Ceramic Element Material: Platinum Lead Wire Style: Ni/Au Platinum Thin Film Temperature Element Class B / F0.3 Ceramic | Pt100 Rtd Thin Film Element | Part Number: NB-PTCO-002 | Internal Number: NB-PTCO-002 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty