TE Connectivity NANOSMDC150F

PTC Thermistor, 0.04ohm, Surface Mount

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity NANOSMDC150F.

IHS

Datasheet1 page15 years ago

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2003-06-01

Descriptions

Descriptions of TE Connectivity NANOSMDC150F provided by its distributors.

PTC Thermistor, 0.04ohm, Surface Mount
PolySwitch™ Resettable Device Short Form Catalog
POLYSWITCH, SMD, 1206, 1.5A; Series:NanoSMDC; Thermistor Type:PTC Resettable Fuse; Voltage, Operating:6V; Holding Current:1.50A; Current, Tripping:3.00A; External Depth:1.8mm; External Length / Height:0.89mm; Resistance, Initial Min:0.04ohm; Resistance, Initial Max:0.11ohm; Approval Bodies:CSA & TUV; Approval Category:ELV Compliant, UL Recognised; Case Style:1206; Interrupt Current Max:100A; Termination Type:SMD; Voltage Rating, DC:6V dc; Width, External:3.4mm; Width, Tab:0.25mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty