TE Connectivity NANOSMDC050F/13.2

Polyswitch, SMD, 1206, 0.5A

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity NANOSMDC050F/13.2.

IHS

Datasheet1 page15 years ago

Newark

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2003-06-01

Descriptions

Descriptions of TE Connectivity NANOSMDC050F/13.2 provided by its distributors.

POLYSWITCH, SMD, 1206, 0.5A
PTC Thermistor, 0.2ohm, Surface Mount
PolySwitch™ Resettable Device Short Form Catalog
POLYSWITCH, SMD, 1206, 0.5A; Holding Current:500mA; Tripping Current:1.10A; Carrying Current Max:100A; Initial Resistance Max:0.80ohm; Operating Voltage:13.2V; Series:NanoSMDC; PTC Fuse Case:1206; Approval Bodies:CSA / TUV; Approval Category:ELV Compliant, UL Recognised; External Depth:1.8mm; External Length / Height:0.64mm; External Width:3.4mm; Holding Current Max Ih:0.50A; Initial Resistance Min:0.20ohm; Interrupt Current Max:100A; Package / Case:1206; Tab Width:0.25mm; Termination Type:SMD; Thermistor Type:PTC Resettable Fuse; Voltage Rating V DC:13.2VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • NANOSMDC050F13.2