TE Connectivity MTF106E

Switch Toggle ON OFF ON SPDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
$ 15.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MTF106E.

IHS

Datasheet4 pages1 year ago
Datasheet21 pages21 years ago

Master Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

SWITCH TOGGLE SPDT 6A 125V
SWITCH TOGGLE SPDT 6A 125V
C&K ComponentsE101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 7.5A 250VAC 28VDC Panel Mount with Threads
C&K ComponentsE105SYZQE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
C&K ComponentsE103SYZQE
Switch Toggle ON OFF ON SPDT Round Toggle Solder Lug 7.5A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesS2B
Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 125VAC 30VDC Panel Mount with Threads
TE Connectivity1-1437558-2
Switch Toggle ON OFF ON SPDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
TE Connectivity3-1437559-5
Switch Toggle ON OFF ON SPDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
TE Connectivity4-1825136-9
Switch Toggle ON None ON SPDT Long Bat Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of TE Connectivity MTF106E provided by its distributors.

Switch Toggle ON OFF ON SPDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, SPDT, Latched, 4A, 28VDC, Wire Terminal, Flat Type Actuator, Panel Mount
Toggle Switches SP ON-OFF-ON LUG
100000Cycles 12.32mm , 13mm*8mm
Special Order: MTF106E=(MST-49) SW TOG SPDT Contact Current Rating: 6 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On Off On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 6 A Single Pole - Double Throw On Off On 28 VDC | Part Number: MTF106E | Internal Number: 8-1437558-4 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1437558-4
  • MTF-106E