Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity MSP103C04

Pushbutton Switch; Panel Mount; 2.5mm Travel; 3AMP; SPST; Red Actuator
$ 4.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MSP103C04.

Sager Electronics

Technical Drawing1 page9 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+76.96%

CAD Models

Download TE Connectivity MSP103C04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

NKK SwitchesSB4011NOM
Pushbutton Switch SPST N.O. On-Off (momentary/maintained) 250VAC 3A/125Vac 2A/250V Black
C&K ComponentsELUMEESAQ3C12
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Surface Mount-right Angle
C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsD6C90F1LFS
SWITCH PUSH SPST-NO 0.1A 32V / Pushbutton Switch SPST-NO Keyswitch Through Hole
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT

Descriptions

Descriptions of TE Connectivity MSP103C04 provided by its distributors.

Pushbutton Switch; Panel Mount; 2.5mm Travel; 3AMP; SPST; Red Actuator
Switch Push Button N.O. SPST Round Plunger 3A 125VAC 5VDC Momentary Contact Wire Lug Panel Mount Loose Piece
MSP3 Series SPST Vertical Round Off-Momentary Pushbutton Switch Panel Mount
SWITCH, PUSHBUTTON, SPST-NO, 3A, 125V; Product Range:MSP3 Series; Panel Cutout Diameter:6.4mm; Contact Configuration:SPST-NO; Switch Operation:Off-(On); Pushbutton Actuator Style:Plunger for Cap; Actuator / Cap Colour:Re
SWITCH, PUSHBUTTON, SPST-NO, 3A, 125V; SWITCH OPERATION:OFF-(ON); CONTACT CONFIGURATION:SPST-NO; CONTACT VOLTAGE AC NOM:125V; CONTACT VOLTAGE DC NOM:5V; CONTACT CURRENT MAX:3A; SWITCH TERMINALS:SOLDER; PRODUCT RANGE:MSP3 SERIES ROHS COMPLIANT: YES
MSP103C04 Push Button Switch Product Type: General Purpose Push Button Switch Illuminated: Without Operating Function: NO, Momentary Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single General Purpose Push Button Switch Without NO, Momentary Single Pole - Single Throw | Pushbutton Switch | Part Number: MSP103C04 | Internal Number: 1825516-2 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825516-2
  • MSP103C04.