TE Connectivity MS583730BA01-50

SENSOR 435.1PSIA 24BIT / Pressure Sensor 435.1PSI (3000kPa) Absolute 24 b 4-SMD Module
$ 7.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MS583730BA01-50.

IHS

Datasheet4 pages5 years ago

Upverter

Future Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
+39.24%

CAD Models

Download TE Connectivity MS583730BA01-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2015-12-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity MS583730BA01-50 provided by its distributors.

SENSOR 435.1PSIA 24BIT / Pressure Sensor 435.1PSI (3000kPa) Absolute 24 b 4-SMD Module
Absolute Pressure Sensor (Altimeter), Surface Mount, 3.3 x 3.3 x 2.75
Pressure Sensors; MS583730BA01-50; TE CONNECTIVITY; 3.6 V; Surface Mount; 1.5 V; 1.5 %
Pressure Sensor 0V to 3.6V 0bar to 30bar Absolute 4-Pin CSMD T/R
Avnet Japan
Pressure Sensor, Absolute, 0 bar, 30 bar, 1.5 V, 3.6 V, Module
MS5837-30BA01 30BA T&R PRESSURE SEN Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Absolute Proof Pressure Range: 50 bar Output Signal Type: 24 bit ADC Pressure Accuracy: ±1.5mbar Digital Pressure and Altimeter Sensor Modules Absolute 50 bar 24 bit ADC | 0-30 Bar Water-Resistant Pressure & Temperature Sensor | Part Number: MS583730BA01-50 | Internal Number: MS583730BA01-50 | MS5837-30BA01 30BA T&R PRESSURE SEN Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Absolute Proof Pressure Range: 50 bar Output Signal Type: 24 bit ADC Pressure Accuracy: ±1.5mbar Digital Pressure and Altimeter Sensor Modules Absolute 50 bar 24 bit ADC | 0-30 Bar Water-Resistant Pressure & Temperature Sensor | Part# MS583730BA01-50 | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS583730BA01-50.